R90C-4K-MQ

Banner Engineering
778-R90C-4K-MQ
R90C-4K-MQ

制造商:

说明:
IO-Link主站和集线器 R90C-4K-MQ 4-port IO-Link Master; Inputs: 4 IO-Link Devices; RS-485

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: IO-Link主站和集线器
IO-Link Masters
In-Line
IP65, IP67, IP68
R90C
商标: Banner Engineering
工厂包装数量: 1
零件号别名: 811445
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R90C Converters

Banner Engineering R90C Converters feature gateway devices for connecting to a Snap Signal IIoT system or other Modbus RTU protocol control systems. The R90C converters are constructed with a 5-pin M12 male quick disconnect connector and four 4-pin M12 female quick disconnect connectors. The converters offer built-in indications for a Modbus RTU connection status and four IO-Link master ports. The Banner Engineering R90C Converters provide a rugged, over-molded design that meets IP65, IP67, and IP68 environmental standards. The R90C devices are ideal master converters for collecting and transmitting machine data, processing parameters, and gathering diagnostic information from IO-Link devices.

R90C 4-Port IO-Link Master

Banner Engineering R90C-4K-MQ IO-Link Master/Modbus Converter connects four IO-Link devices and provides access through the Modbus RTU interface. This converter includes matching RGB LED indicators on both sides for each IO-Link device port for installation needs. The R90C-4K-MQ converter consists of an Amber LED indicator on both sides specific to the Modbus communication. This converter operates from 18VDC to 30VDC input voltage range, -40°C to 70°C temperature range, and 90% maximum relative humidity (non-condensing) at 70°C temperature. The R90C-4K-MQ converter is IP65, IP67, and IP68 rated.

库存量: 4

库存:
4 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,300.3684 ¥3,300.37