R95C-8UI-KQ

Banner Engineering
778-R95C-8UI-KQ
R95C-8UI-KQ

制造商:

说明:
IO-Link主站和集线器 R95C Series: 8 Port Analog IO-Link Hub; IO-Link Interface; 4-pin M12 QDs

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: IO-Link主站和集线器
RoHS:  
IO-Link Hubs
In-Line
IP65, IP67, IP68
R95C
商标: Banner Engineering
工厂包装数量: 1
零件号别名: 814555
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620085
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R95C IO-Link Hubs

Banner Engineering R95C IO-Link Hubs enable the control and monitoring of discrete and/or analog signals by an IO-Link master. This allows the I/O to be located closer to devices, which reduces wiring complexity and time. The I/O types vary, depending on the model, and include NPN, PNP, 4mA to 20mA, and 0 to 10VDC. The hubs are designed to reduce programming at the programmable logic controller (PLC) as well as communication latency between devices. The devices also simplify I/O configurations and lower the number of SKUs needed. Banner Engineering R95C IO-Link Hubs help improve cable routing and increase installation options, and the stackable design enables multiple units to be mounted in an area, resulting in a smaller footprint.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
5 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,831.3732 ¥2,831.37