S18UIA

Banner Engineering
778-S18UIA
S18UIA

制造商:

说明:
工业接近传感器 Analog S18U Straight Series: Proximity Mode; Range: 30-300 mm; Input: 10-30 V dc; Outputs: Analog 4-20 mA; 2 m (6.5 ft) Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业接近传感器
Ultrasonic
30 mm
300 mm
NPN/PNP
Cable Mount
Cable
2 m
10 VDC
30 VDC
S18U
商标: Banner Engineering
外壳材料: Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
IP 等级: IP67
最大频率: 300 kHz
最大工作温度: + 60 C
最小工作温度: - 20 C
产品类型: Ultrasonic Sensor
工厂包装数量: 1
子类别: Sensors
零件号别名: 02702
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ultrasonic Solutions

Banner Engineering Ultrasonic Solutions provide non-contact sensing for industrial applications that require reliable detection or the measurement of challenging targets. The sensors use high-frequency sound waves instead of light, enabling object detection regardless of color, transparency, reflectivity, or surface finish. The sensors measure the target's presence and position by emitting sound waves and analyzing the reflected echoes. The sensor lineup offers a wide variety of housings, mounting styles, sensing distances, and output configurations, such as discrete, analog, relay, and wireless serial. These ultrasonic solutions from Banner Engineering deliver stable performance with liquids, clear objects, uneven surfaces, and objects in dirty environments.

S18U Barrel Ultrasonic Sensors

Banner Engineering S18U Barrel Ultrasonic Sensors are compact ultrasonic sensors in straight or right-angle housings. These Banner barrel ultrasonic sensors sense over a 30mm to 300mm range and are available in analog or discrete models. The S18U features minimal dead zone and eliminates the dead zone when used in retrosonic mode. The series is ideal for material-handling and packaged-goods applications, such as bottling or liquid-level detection.

供货情况

库存:
无库存
生产周期:
3 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,548.5164 ¥3,548.52