S22PKQ

Banner Engineering
778-S22PKQ
S22PKQ

制造商:

说明:
LED面板上的指示器 S22 Pro Series: IO-Link RGB Indicator; Voltage: 18-30 V dc; Housing: Polycarbonate; IP67, IP69K; Input: IO-Link; Colors: Multicolor; 5-pin M12 Integral QD

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: LED面板上的指示器
Indicator Lights
Multicolor
Connector
商标: Banner Engineering
IP 等级: IP67, IP69K
产品类型: LED Panel Mount Indicators
工厂包装数量: 1
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S22 Pro LED Indicators

Banner Engineering S22 Pro LED Indicators feature 22mm flush-mount multicolor RGB indicators with seven color flashing input controls and up to fourteen color options. These indicators incorporate bright and uniform light. The S22 Pro LED indicators include translucent polycarbonate windows and solid-state electronics for a long lifetime and reduced maintenance. These indicators feature bimodal inputs (PNP/NPN) depending on source wiring. The S22 Pro LED indicators offer terminal connector options for fast and economical installation in panels. These indicators are ideal for multicolor indicators, and illuminate touch buttons to simplify machine panels.

库存量: 8

库存:
8 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥612.0984 ¥612.10