S306E W/30

Banner Engineering
778-S306EW/30
S306E W/30

制造商:

说明:
光电传感器 EZ-BEAM S30 Series: Emitter; Range: 60 m; Input: 10-30 V dc; Output: Not Applicable; 9 m (30 ft) Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Opposed Emitter
60 m
Infrared LED
Cable
9 m
10 VDC
30 VDC
- 40 C
+ 70 C
商标: Banner Engineering
高度: 80.7 mm
IP 等级: IP69K
工作电源电压: 10 VDC to 30 VDC
产品类型: Photoelectric Sensors
系列: S30
工厂包装数量: 1
子类别: Sensors
零件号别名: 33896
单位重量: 615.524 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541498000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S30 30mm Plastic Threaded Barrel Sensors

Banner Engineering S30 30mm Plastic Threaded Barrel Sensors feature EZ-BEAM technology for reliable sensing without adjustment. These Banner photoelectric sensors are completely epoxy-encapsulated for high durability in harsh sensing environments. The S30 features a 30mm plastic threaded barrel and is available in opposed, polarized retroreflective, and fixed-field sensing modes. These barrel sensors use an innovative dual-indicator system to eliminate the guesswork from monitoring sensor performance. The DC models include advanced diagnostics to warn of marginal sensing conditions or output overload. The S30 also offers versions featuring AC power and a bus network-compatible connection.

供货情况

库存: