S30RW3R

Banner Engineering
778-S30RW3R
S30RW3R

制造商:

说明:
光电传感器 EZ-BEAM S30 Series: Receiver; Range: 60 m; Input: 20-250 V ac; Output: SPST Solid-state Dark Operate; 2 m (6.5 ft) Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
Opposed Receiver
60 m
Infrared LED
Solid State Relay-DO
Cable
2 m
20 VAC
250 VAC
- 40 C
+ 70 C
商标: Banner Engineering
高度: 80.7 mm
IP 等级: IP69K
工作电源电压: 20 VAC to 250 VAC
产品类型: Photoelectric Sensors
系列: S30
工厂包装数量: 1
子类别: Sensors
零件号别名: 33363
单位重量: 201.032 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S30 30mm Plastic Threaded Barrel Sensors

Banner Engineering S30 30mm Plastic Threaded Barrel Sensors feature EZ-BEAM technology for reliable sensing without adjustment. These Banner photoelectric sensors are completely epoxy-encapsulated for high durability in harsh sensing environments. The S30 features a 30mm plastic threaded barrel and is available in opposed, polarized retroreflective, and fixed-field sensing modes. These barrel sensors use an innovative dual-indicator system to eliminate the guesswork from monitoring sensor performance. The DC models include advanced diagnostics to warn of marginal sensing conditions or output overload. The S30 also offers versions featuring AC power and a bus network-compatible connection.

库存量: 4

库存:
4 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,430.5348 ¥1,430.53