SG-TL70-G

Banner Engineering
778-SG-TL70-G
SG-TL70-G

制造商:

说明:
塔灯模块 TL70 Light Module; Color: Green; Voltage: 12-30 V dc; Environmental Rating: IP65; Steady On/Flashing; Black Housing; Use with B-TL70- bases

产品属性 属性值 选择属性
Banner Engineering
产品种类: 塔灯模块
Light Module
Green
12 VDC to 30 VDC
70 mm
Flashing, Steady
Continuous
Black
Polycarbonate (PC)
IP65
TL70
商标: Banner Engineering
灯类型: LED
最大工作温度: + 50 C
最小工作温度: - 40 C
安装风格: Chassis Mount
产品类型: Tower Light Modules
工厂包装数量: 1
子类别: Industrial Lighting & Indicators
端接类型: Wire
零件号别名: 92211
单位重量: 99.790 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.

库存量: 34

库存:
34 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥802.3452 ¥802.35