STBA-RB2-S2
图像仅供参考
请参阅产品规格
请参阅产品规格
778-STBA-RB2-S2
STBA-RB2-S2
制造商:
说明:
传感器硬件与配件 Accessory: Run Bar Freestanding Pedestal; Adjustable Floor Mounted 800-1232 mm; Includes Swivel-mount Bracket STBA-RB2-MB3; Movable H-Shaped Floor Base with Mounting Holes 560 mm Apart; 2 in W x 1 in H x 1/8 in Cold-Rolled Steel; IP65
传感器硬件与配件 Accessory: Run Bar Freestanding Pedestal; Adjustable Floor Mounted 800-1232 mm; Includes Swivel-mount Bracket STBA-RB2-MB3; Movable H-Shaped Floor Base with Mounting Holes 560 mm Apart; 2 in W x 1 in H x 1/8 in Cold-Rolled Steel; IP65
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 7326908695
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国