T30RW3FF400Q1

Banner Engineering
778-T30RW3FF400Q1
T30RW3FF400Q1

制造商:

说明:
光电传感器 EZ-BEAM T30 Series: Fixed Field; Range: 400 mm; Input: 20-250 V ac; Output: SPST Solid-state Dark Operate; 4-pin Micro Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
Background Suppression
400 mm
Infrared LED
Solid State Relay-DO
Connector
Micro
4 Pin
20 VAC
250 VAC
- 40 C
+ 70 C
商标: Banner Engineering
IP 等级: IP69K
工作电源电压: 20 VAC to 250 VAC
产品类型: Photoelectric Sensors
系列: T30RW
工厂包装数量: 1
子类别: Sensors
商标名: EZ-BEAM
零件号别名: 33433
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541498000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T30 AC-Voltage Sensors

Banner Engineering T30 AC-Voltage Sensors offer a sensing range of 200mm to 60m and various LED options: infrared (950nm), visible red (680nm), and infrared (880nm). These sensors feature EZ-BEAM® technology, which offers specially designed optics and electronics, providing reliable sensing without adjustments. The T30 sensors have a "T" style PBT polyester housing with a 30mm threaded lens in opposed, retroreflective, or fixed-field modes. Suitable for harsh environments, these sensors are completely epoxy encapsulated, ensuring superior durability. Banner Engineering T30 AC-Voltage Sensors have two indicators: green and amber.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
5 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,677.2025 ¥1,677.20