T30UXDC

Banner Engineering
778-T30UXDC
T30UXDC

制造商:

说明:
工业接近传感器 T30UX Series w/ Discrete Output; Range: 300 mm - 3 m; Input: 10-30 V dc; Output: NPN PNP NO NC selectable; 2 m (6.5 ft) Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业接近传感器
Ultrasonic
300 mm
3 m
NPN/PNP-NO/NC
Cable Mount
Cable
2 m
10 VDC
30 VDC
T30UX
商标: Banner Engineering
外壳材料: Polybutylene Terephthalate (PBT), Polyester (PCT)
IP 等级: IP67
最大频率: 114 kHz
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: Ultrasonic Sensor
工厂包装数量: 1
子类别: Sensors
零件号别名: 80458
单位重量: 249.476 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T30UX Temperature Compensation Ultrasonic Sensors

Banner Engineering T30UX Temperature Compensation Ultrasonic Sensors are right-angle ultrasonic sensors with built-in temperature compensation. T30UX compact sensors are available in analog or configurable discrete models and come in a T-style housing with a 30mm threaded nose. This Banner ultrasonic sensor series offers a 100mm to 1m, 200mm to 2m, or 300mm to 3m range and delivers high-accuracy performance with the built-in temperature compensation across a wide range of ambient temperatures.

Ultrasonic Solutions

Banner Engineering Ultrasonic Solutions provide non-contact sensing for industrial applications that require reliable detection or the measurement of challenging targets. The sensors use high-frequency sound waves instead of light, enabling object detection regardless of color, transparency, reflectivity, or surface finish. The sensors measure the target's presence and position by emitting sound waves and analyzing the reflected echoes. The sensor lineup offers a wide variety of housings, mounting styles, sensing distances, and output configurations, such as discrete, analog, relay, and wireless serial. These ultrasonic solutions from Banner Engineering deliver stable performance with liquids, clear objects, uneven surfaces, and objects in dirty environments.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
3
预期 2026/10/19
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,813.2076 ¥3,813.21