TL50A

Banner Engineering
778-TL50A
TL50A

制造商:

说明:
塔灯 - 已组装 Tower Light: Audible Indicator; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP50; Input: Bimodal; 2 m (6.5 ft) Integral Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 塔灯 - 已组装
TL50A
1 Color
Base Mount
Cable
2 m
45 mm
111 mm
Bimodal
24 VAC/12 VDC to 30 VDC
IP50, IP67
Pulsed
Black
Polycarbonate (PC)
25 mA
1 Segment
商标: Banner Engineering
照明: Non-Illuminated
材料: Polycarbonate
产品: TL50A Audible Indicators
产品类型: Tower Lights
工厂包装数量: 1
子类别: Industrial Lighting & Indicators
零件号别名: 11356
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531809041
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TL50 Series Tower Lights

Banner Engineering TL50 Series Tower Lights include audible indicators and various tower lights featuring up to five colors. TL50 tower lights offer up to seven stacked colors, and the illuminated segments provide easy-to-see operator guidance and an indication of equipment status. TL50BL and TL50BLZ beacon tower lights display up to five colors with steady-on, flashing, and rotating models available. Additionally, the TL50H and TL50HZ high-brightness tower lights are four times brighter than the standard TL50 towers, improving visibility in areas with high levels of ambient light. 

库存量: 4

库存:
4 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥917.4131 ¥917.41