TL50P2QP

Banner Engineering
778-TL50P2QP
TL50P2QP

制造商:

说明:
塔灯 - 已组装 TL50 Pro Tower Light, Standard Black Housing: 2 Segment; Voltage: 10-30 V dc; Environ. Rating: IP67; Colors: Multicolor; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 塔灯 - 已组装
TL50 Pro
Multicolor
Multicolor
Base Mount
5-pin M12 Pigtail
150 mm
101.9 mm
Bimodal
10 VDC to 30 VDC
IP67
Black
Acrylonitrile Butadiene Styrene (ABS)
220 mA
2 Segment
商标: Banner Engineering
直径: 50 mm
照明: Illuminated
模式: Multiple
产品类型: Tower Lights
工厂包装数量: 1
子类别: Industrial Lighting & Indicators
零件号别名: 806675
单位重量: 202.302 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TL50 Pro Tower Lights

Banner Engineering TL50 Pro Tower Lights are 50mm programmable, rugged, and easy-to-install tower lights. These tower lights can be programmed via the Pro Editor software or IO-link communication. The TL50 Pro tower lights with USB are controlled via PC and are powered directly from the USB port, and utilize a software library to control all device functions. These tower lights provide classic segment control and an advanced status indication that adds nuance to the visual factory. The TL50 Pro Select tower lights are 3- and 4-segment tower lights where the lighted segments provide easy-to-see operator guidance and an indication of equipment status. These pro select tower lights are available in audible models with omnidirectional audible elements.

库存量: 2

库存:
2 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,306.0362 ¥2,306.04