TL70APQ

Banner Engineering
778-TL70APQ
TL70APQ

制造商:

说明:
塔灯 - 已组装 TL70 Tower Light; Black Housing: Programmable Audible Indicator Only; Voltage: 12-30 V dc; Environmental Rating: IP50; Input: Bimodal; Audible: Programmable; 5-pin M12 Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 塔灯 - 已组装
TL70
Chassis Mount
Quick Connect
70 mm
Bimodal
12 VDC to 30 VDC
IP65
Multitone
Black
Polycarbonate (PC)
Water Resistant
商标: Banner Engineering
直径: 70 mm
灯类型: LED
材料: Polycarbonate (PC)
产品: Modular Tower Lights
产品类型: Tower Lights
工厂包装数量: 1
子类别: Industrial Lighting & Indicators
类型: Modular Tower Light
零件号别名: 801961
单位重量: 299.824 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.

供货情况

库存:
无库存
生产周期:
5 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,836.2952 ¥1,836.30