WL50-3TWQ

Banner Engineering
778-WL50-3TWQ
WL50-3TWQ

制造商:

说明:
作业照明 WL50-3 Work Light, Touch, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; M30 Threaded Base, 4-pin M12 Integral QD

产品属性 属性值 选择属性
Banner Engineering
产品种类: 作业照明
Work Light
LED
White
5000 K
12 VDC
30 VDC
300 lm
IP65, IP67, IP69K
4-Pin M12 QD
Thread
Polycarbonate
WL50-3
商标: Banner Engineering
电流额定值: 85 mA
最大工作温度: + 50 C
最小工作温度: - 40 C
产品类型: LED Lighting Fixtures
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 810665
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WL50-3 LED Work Light Solutions

Banner Engineering WL50-3 LED Work Light Solutions are designed for desk, work station, enclosure, and small area lighting. Banner WL50 is optimized for use with a flex arm mount for adjustable, industrial task lighting. These LED work lights provide excellent, even distribution for close-range lighting applications. The WL50-3 offers standard or touch models. The touch models can be actuated with bare hands or gloves via the integrated capacitive switch on the face of the model.

库存量: 3

库存:
3 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,449.5188 ¥1,449.52