WLB32PEX570QP

Banner Engineering
778-WLB32PEX570QP
WLB32PEX570QP

制造商:

说明:
LED照明器材 WLB32 Pro PoE Work Light Bar; Length: 570 mm; Voltage: 42.5-57 V dc Power Over Ethernet; Environmental Rating: IP40; Color: Daylight White; Non-Cascadable; 475 mm (18.7 in) 4-pin D-Code M12 Female Pigtail QD; Diffuse Window

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: LED照明器材
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LED Fixture
White
5000 K
1500 lm
38.3 mm
570 mm
Aluminum
商标: Banner Engineering
高度: 46 mm
产品类型: LED Lighting Fixtures
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 816145
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405428440
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLB32 Industrial Pro PoE LED Lights

Banner Engineering WLB32 Industrial Pro PoE LED Lights are ultra-bright LED fixtures with even light output for a no-glare glow. These LED lights use advanced lighting technology to provide a high-quality and maintenance-free industrial lighting solution. The WLB32 industrial Pro LED lights connect directly to a Power over Ethernet (PoE) enabled port on a managed or unmanaged Ethernet switch. These LED lights control intensity and flashing animations with Modbus TCP/IP communication. The WLB32 industrial Pro PoE LED lights feature a metal housing, a shatterproof window,  and easy installation with snap clips. These LED lights are ideal for a variety of environments and applications, including workstations, machine lighting, control cabinets, and manufacturing lines.

供货情况

库存: