WLB32ZCWW850EPBQMB

Banner Engineering
778-B32ZCWW850EPBQMB
WLB32ZCWW850EPBQMB

制造商:

说明:
工业灯条和灯带 WLB32 Work Light Bar; Switched Hi/Low/Off; Length: 850 mm; Voltage: 90-264 V ac; Environmental Rating: IP50; Color: Warm White; Cascadable; Eye Shield; QD - Includes Type B Power cord; Diffuse Window

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
LED Light Bar
White
5000 K
932 mm
48 mm
90 VAC
264 VAC
2250 lm
IP50
265 mA
QD
Bracket
WLB32
商标: Banner Engineering
高度: 38.3 mm
外壳材料: Aluminum
灯类型: LED
寿命: 70000 Hour
最大工作温度: + 45 C
最小工作温度: - 25 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 805642
单位重量: 1.148 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLB32 LED Light Bars

Banner Engineering WLB32 LED Light Bars offer an LED lifetime of 50,000 hours and a lighted length range of 285mm to 1130mm. These ultra-bright light bars feature an even light output for a no-glare "glow" and advanced LED lighting technology that provides a high-quality, maintenance-free industrial lighting solution that lasts for years. Constructed with metal housing and shatterproof windows, these bar lights are suitable for a variety of environments and applications. Banner Engineering WLB32 LED Light Bars are available as cascadable models that can be daisy-chained together for a continuous length of lighting.

供货情况

库存:
无库存
生产周期:
7 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,365.6776 ¥2,365.68