WLC60XW340AQ

Banner Engineering
778-WLC60XW340AQ
WLC60XW340AQ

制造商:

说明:
工业灯条和灯带 WLC60 Work Light; Length: 340 mm; Nickel-Plated Aluminum; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; Window: Polycarbonate; 4-pin M12 Integral QD; Side exit

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
Heavy Duty LED Light
Cool White
6200 K
339.9 mm
60.9 mm
12 VDC
30 VDC
1300 lm
IP67, IP68G, IP69K
1.53 A
4-Pin M12 QD
Bracket
WLC60
商标: Banner Engineering
高度: 31.3 mm
外壳材料: Aluminum
灯类型: LED
寿命: 60000 Hour
最大工作温度: + 50 C
最小工作温度: - 40 C
产品类型: LED Lighting Fixtures
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 86861
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405426000
KRHTS:
9405420000
TARIC:
8541410000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLC60 Heavy-Duty Strip Light Solutions

Banner Engineering WLC60 Heavy-Duty Strip Light Solutions are designed to operate in harsh environments and can withstand high-pressure washdowns and exposure to coolants and detergents. Banner WLC60 Heavy-Duty Lights are oil-, chemical-, and water-resistant with IP67, IP68g, and IP69K ratings. These light solutions are resistant to vibration and shock and are easy to install with a wide variety of mounting options.

库存量: 8

库存:
8 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,821.4792 ¥3,821.48