WLC90WGL15RPWMQ

Banner Engineering
778-WLC90WGL15RPWMQ
WLC90WGL15RPWMQ

制造商:

说明:
作业照明 WLC90 Work Light; Dimensions: 90X90 mm; PWM Dimming; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 15 Deg Lens; Window: Glass; 4-pin M12 Integral QD; Rear exit

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 作业照明
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Work Light
LED
Cool White
6500 K
12 VDC
30 VDC
700 lm
91 mm
89 mm
28.2 mm
IP67, IP68g, IP69K
10.2 W
4-Pin M12 QD
Bracket
Aluminum
WLC90
商标: Banner Engineering
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: LED Lighting Fixtures
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 92441
单位重量: 499 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405420000
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLC90 Heavy Duty LED Work Light Solutions

Banner Engineering WLC90 Heavy Duty LED Work Light Solutions are designed to operate in harsh environments. These Banner LED work lights withstand washdown and spray from water and many chemicals, including coolants and detergents. WLC90 Heavy Duty LED Work Lights are compact and bright, making them excellent for machining centers and food-processing equipment.

供货情况

库存: