WLF12PXRGB3000SQP

Banner Engineering
778-LF12PXRGB3000SQP
WLF12PXRGB3000SQP

制造商:

说明:
工业灯条和灯带 WLF12 Pro Flexible Strip: 3000 mm; 12 V dc or 12-30 V dc when using LC25 LED Controller; IP66, IP67, IP69K; RGB; Clear; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
发货限制:
 Mouser 目前在您所在地区不销售该产品。
LED Flexible Strip Light
Red, Green, Blue
618 nm, 520 nm, 464 nm
3000 mm
12 VDC
30 VDC
300 lm, 550 lm, 100 lm
IP66, IP67, IP69K
500 mA
4-Pin M12 QD
Adhesive
商标: Banner Engineering
灯类型: LED
最大工作温度: + 45 C
最小工作温度: - 20 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 812586
单位重量: 311.844 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLF12 Pro Flexible Multicolor LED Strip Lights

Banner Engineering WLF12 Pro Flexible Multicolor LED Strip Lights feature a durable, silicone-encapsulated LED housing ideal for industrial applications and environments. The LED strip lights visually communicate an automated guided vehicle (AGV) status to people nearby using 19 color options and 15 animation effects. The lights, combined with an LED controller, offer plug-and-play standard M12 connections, eliminating the need for soldering and simplifying installation. Banner Engineering WLF12 Pro Flexible LED Strip Lights are available in five lengths from 300mm to 2000mm. The lights provide a high-strength adhesive backing for quick and secure mounting.

供货情况

库存: