WLR95WQ

Banner Engineering
778-WLR95WQ
WLR95WQ

制造商:

说明:
LED照明模块 WLR95 Series: Compact Area Light; 12-30 V dc; Housing: TPU; IP65, IP67, IP68; Cool White: 6500K; 4-pin M12 Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: LED照明模块
RoHS:  
LED Modules
White
6500 K
600 lm
49 mm
94 mm
WLR95
商标: Banner Engineering
显色指数 - CRI: 80
调光: Whitelight Dimming
高度: 17 mm
外壳颜色: Clear
产品类型: LED Bulbs & Modules
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 814888
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLR95 In-Line Work Lights

Banner Engineering WLR95 In-Line Work Lights feature a daisy chain of multiple lights with double-ended cables in a compact, space-saving design. The 6500K lights are engineered with a rugged, over-molded exterior, which is built to withstand harsh conditions. Banner Engineering WLR95 In-Line Work Lights feature an integral 4-pin M12 male/female quick-disconnect connector. The lights offer a 12VDC to 30VDC supply voltage range and a 0.5A max current rating. The lights operate within a -40°C to +50°C temperature range and are ideal for enclosure, conveyor, machinery, and vision lighting applications.

库存量: 49

库存:
49 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,068.2794 ¥1,068.28