WLS15CWW0360DSQP

Banner Engineering
778-WLS15CWW0360DSQP
WLS15CWW0360DSQP

制造商:

说明:
工业灯条和灯带 WLS15 Work Light Strip; Diffused Window; Length: 360 mm; Voltage: 12 or 24 V dc; Environmental Rating: IP66,67; Color: Warm White; Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
发货限制:
 Mouser 目前在您所在地区不销售该产品。
LED Strip Light
Warm White
3000 K
360 mm
30.6 mm
10 VDC, 20 VDC
15 VDC, 27 VDC
IP66, IP67
240 mA, 480 mA
M12 QD
Screw
WLS15
商标: Banner Engineering
高度: 15.5 mm
外壳材料: Aluminum
灯类型: LED
最大工作温度: + 60 C
最小工作温度: - 40 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 802056
单位重量: 102.058 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405420000
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLS15 Low-Power LED Strip Light Solutions

Banner Engineering WLS15 Low-Power LED Strip Light Solutions are low-profile strip lights with a sleek design for enhanced visibility in workspaces and machines. Banner WLS15 provides 12VDC or 24VDC operation in standard and dual-color models. These strip light solutions include high-intensity models with double the standard lumens (24VDC only). These low-power devices are completely sealed with an IP67 rating for wet or dusty environments.

供货情况

库存: