WLS15HXWW0640LS24C2

Banner Engineering
778-15HXWW0640LS24C2
WLS15HXWW0640LS24C2

制造商:

说明:
工业灯条和灯带 WLS15 High Intensity Light Strip; Light Diffuse Window; Length: 640 mm; Voltage: 24 V dc; Environmental Rating: IP66; IP67; Color: WW; Non-Cascadable; 2 m (6.5 ft) Integral Cable

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
LED Strip Light
White
3000 K
640 mm
30.6 mm
Cable
WLS15
商标: Banner Engineering
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 809892
单位重量: 272.155 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405420000
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLS15 Low-Power LED Strip Light Solutions

Banner Engineering WLS15 Low-Power LED Strip Light Solutions are low-profile strip lights with a sleek design for enhanced visibility in workspaces and machines. Banner WLS15 provides 12VDC or 24VDC operation in standard and dual-color models. These strip light solutions include high-intensity models with double the standard lumens (24VDC only). These low-power devices are completely sealed with an IP67 rating for wet or dusty environments.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,059.6284 ¥2,059.63