WLS15PXRGB0920DSSQP

Banner Engineering
778-WLS15PXRGB0920SS
WLS15PXRGB0920DSSQP

制造商:

说明:
工业灯条和灯带 WLS15 Pro Light Strip with PICK-IQ Series; Diffuse Window; Length: 920 mm; Voltage: 12-30 V dc; Environmental Rating: IP66; IP67; Color: RGB; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
LED Strip Light
Multicolor
920 mm
30.6 mm
12 VDC
30 VDC
IP66, IP67
750 mA
4-Pin M12 QD
Bracket
WLS15 PRO
商标: Banner Engineering
高度: 15.5 mm
外壳材料: Aluminum
灯类型: LED
最大工作温度: + 50 C
最小工作温度: - 40 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 809942
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405428440
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLS15 Pro LED Indicators

Banner Engineering WLS15 Pro LED Indicators are constructed with sturdy aluminum inner frames and encased in shatter-resistant and UV-stabilized polycarbonate shells, making them ideal for indoor and outdoor applications. These sealed LED strip lights provide 19 color options plus animations, and the direct sensor interface provides limitless solutions to convey status, resulting in clear communication and improved productivity. Banner WLS15 Pro LED Indicators feature a slim, space-saving design in a variety of lengths: 220mm, 360mm, 500mm, 640mm, 920mm, and 1200mm. The Pro Editor, IO-Link, and PICK-IQ models all offer programmable LEDs for use in advanced indication applications, including sensor emulation, machine and process status calls for parts, loading docks and bays, and communication statuses.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
3
预期 2026/10/28
生产周期:
6
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,427.5838 ¥3,427.58