WLS15XGR0360DSQP

Banner Engineering
778-WLS15XGR0360DSQP
WLS15XGR0360DSQP

制造商:

说明:
工业灯条和灯带 WLS15 Dual Color Light Strip; Length: 360 mm; Voltage: 12 or 24 V dc; Environmental Rating: IP66,67; Colors: Green Red; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
发货限制:
 Mouser 目前在您所在地区不销售该产品。
LED Strip Light
Red, Green
625 nm, 525 nm
360 mm
30.6 mm
10 VDC, 20 VDC
15 VDC, 27 VDC
IP66, IP67
240 mA, 480 mA
M12 QD
Screw
WLS15
商标: Banner Engineering
高度: 15.5 mm
外壳材料: Aluminum
灯类型: LED
最大工作温度: + 60 C
最小工作温度: - 40 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 806944
单位重量: 149.685 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405420000
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLS15 Low-Power LED Strip Light Solutions

Banner Engineering WLS15 Low-Power LED Strip Light Solutions are low-profile strip lights with a sleek design for enhanced visibility in workspaces and machines. Banner WLS15 provides 12VDC or 24VDC operation in standard and dual-color models. These strip light solutions include high-intensity models with double the standard lumens (24VDC only). These low-power devices are completely sealed with an IP67 rating for wet or dusty environments.

供货情况

库存: