WLS28-2XW145DX

Banner Engineering
778-WLS28-2XW145DX
WLS28-2XW145DX

制造商:

说明:
工业灯条和灯带 WLS28-2 Work Light Strip; Diffuse Window; Length: 145 mm; Voltage: 12-30 V dc; Environmental Rating: IP50; Color: White; 2 m (6.5 ft) Integral Cable

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
LED Strip Light
Cool White
6500 K
221 mm
28 mm
12 VDC
30 VDC
400 lm
IP50
400 mA
Wire Lead
Bracket
WLS28-2
商标: Banner Engineering
外壳材料: Aluminum
灯类型: LED
寿命: 75000 Hour
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 87954
单位重量: 272.155 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405426000
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLS28-2 LED Strip Light Solutions

Banner Engineering WLS28-2 LED Strip Light Solutions provide bright, even, and highly efficient LED illumination for industrial control cabinets and work cells with poor factory-lighting conditions. Banner WLS28-2 Multicolor LED Strip Lights with EZ-STATUS® combine brilliant, bright illumination and high-visibility indication in one light fixture designed for diverse applications and challenging environments. These light solutions feature a compact, space-saving design in mutiple length options. The devices include a rugged, water-resistant IP69K option and optional pulse-width modulation (PWM) dimming.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,323.456 ¥1,323.46