WLS28PXRGBW570L25DXQ

Banner Engineering
778-WPXRGBW570L25DXQ
WLS28PXRGBW570L25DXQ

制造商:

说明:
工业灯条和灯带 WLS28 Pro Light Strip; 25 Deg Translucent Lens; Length: 570 mm; Voltage: 18-30 V dc; Environmental Rating: IP50; Color: RGBW; Non-Cascadable; 4-pin M12 Integral QD

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业灯条和灯带
交货限制:
 Mouser 目前在您所在地区不销售该产品。
LED Strip Light
RGBW
644 mm
30 mm
18 VDC
30 VDC
IP50
1.1 A
4-Pin M12 QD
Bracket
WLS28 PRO
商标: Banner Engineering
外壳材料: ALuminum
灯类型: LED
最大工作温度: + 50 C
最小工作温度: - 40 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
零件号别名: 811172
单位重量: 635.029 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405420000
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WLS28 Pro LED Strip Lights

Banner Engineering WLS28 Pro LED Strip Lights feature sturdy aluminum housings, shatterproof windows, and excellent environmental ratings. There are 13 color options for varied indications and inspection uses, and these strips are available in six lengths ranging from 145mm to 1130mm. The WLS28 strip lights feature an IO-Link that gives full access to individual LED control, color, flashing, intensity, and animation settings. Additionally, the Banner Pro Editor software allows engineers to program device status, colors, and animations for control via three discrete outputs. Banner Engineering WLS28 Pro LED Strip Lights are ideal for general-purpose LED lights for machines, enclosures, and other industrial lighting applications.

供货情况

库存: