108009

Basler
405-108009
108009

制造商:

说明:
相机和相机模块 The Basler daA2500-60mci (S-Mount) BCON for MIPI camera module with the ON Semiconductor AR0521 CMOS sensor delivers 60 frames per second at 5 MP resolution. This model comes with a S-mount.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Basler
产品种类: 相机和相机模块
RoHS:  
Camera (Enclosed Cameras)
Camera Modules
2560 x 1920
MIPI
Surface mount
60 fps
5 V
Color
27 mm x 27 mm x 5.3 mm
商标: Basler
封装: Tray
系列: dart
工厂包装数量: 1
子类别: Cameras & Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8525891900
USHTS:
8525895050
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

dart Board Level Cameras

Basler dart Board Level Cameras are designed to optimize image quality for vision applications especially when images need to be evaluated by the human eye. The dart camera default settings are set to produce the best image quality. The default settings include features designed directly into the electronics, the FPGA of the camera. These include the PGI Feature Set with denoising, improved sharpness, 5×5 debayering and color-anti-aliasing. Other features include backlight compensation and anti-flicker. The cameras meet demanding expectations for low weight, power consumption, heat generation, meet small board space requirements, and can cut system costs significantly.

dart 60fps Area Scan Cameras

Basler dart 60fps Area Scan Cameras offer a BCON for MIPI interface with an ON Semiconductor AR0521 CMOS sensor. These cameras feature 60 frames per second (fps) at 5MP resolution in a small footprint of only 27mm x 27mm. This flexible-mount concept enables the use of a variety of lenses, including cost-effective S-mount lenses. The BCON interface incorporates the synergies made possible by combining embedded interface technologies such as LVDS or MIPI CSI-2 with Machine Vision features and technology standards like GenICam. The BCON for MIPI interface is tailor-made for embedded vision applications with MIPI CSI-2 interfaces. Basler dart daA2500-60mci Area Scan Cameras provide color creation, color enhancement, and image acquisition control. The cameras include mount and no-mount variants.

库存量: 34

库存:
34 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥925.1762 ¥925.18