108013

Basler
405-108013
108013

制造商:

说明:
相机和相机模块 The Basler daA4200-30mci (S-Mount) BCON for MIPI camera module with the ON Semiconductor AR1335 CMOS sensor delivers 30 frames per second at 13 MP resolution. This model has no mount.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Basler
产品种类: 相机和相机模块
RoHS:  
Camera (Enclosed Cameras)
Camera Modules
4208 x 3120
MIPI
Surface mount
30 fps
5 V
Color
27 mm x 27 mm x 5.3 mm
商标: Basler
封装: Tray
系列: dart
工厂包装数量: 1
子类别: Cameras & Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

dart 30fps Area Scan Cameras

Basler dart 30fps Area Scan Cameras feature a BCON for MIPI interface with an ON Semiconductor AR1335 CMOS sensor. The cameras offer 30 frames per second (fps) at 13MP resolution in a small footprint of only 27mm x 27mm. This flexible-mount concept enables the use of a variety of lenses, including cost-effective S-mount lenses. The BCON interface incorporates the synergies made possible by combining embedded interface technologies such as LVDS or MIPI CSI-2 with Machine Vision features and technology standards like GenICam. The BCON for MIPI interface is tailor-made for embedded vision applications with MIPI CSI-2 interfaces. Basler dart daA4200-30mci Area Scan Cameras offer color creation, color enhancement, and image acquisition control. The cameras include mount and no-mount options.

dart Board Level Cameras

Basler dart Board Level Cameras are designed to optimize image quality for vision applications especially when images need to be evaluated by the human eye. The dart camera default settings are set to produce the best image quality. The default settings include features designed directly into the electronics, the FPGA of the camera. These include the PGI Feature Set with denoising, improved sharpness, 5×5 debayering and color-anti-aliasing. Other features include backlight compensation and anti-flicker. The cameras meet demanding expectations for low weight, power consumption, heat generation, meet small board space requirements, and can cut system costs significantly.

库存量: 1

库存:
1 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥920.4641 ¥920.46

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥1,067.2059
最小:
1