108381

Basler
405-108381
108381

制造商:

说明:
视觉传感器 boA5320-150cc - Basler boost

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Basler
产品种类: 视觉传感器
boost
商标: Basler
工厂包装数量: 1
子类别: Cameras & Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Boost Cameras

Basler Boost Cameras feature modern, high-performance cameras that deliver high-quality images even at high data rates. These cameras use CoaXPress 2.0, which offers high bandwidths of up to 12.5Gbps per cable. The boost cameras are available with up to four CXP-12 connections, several resolutions and speeds, and sensors from leading manufacturers. These cameras use PoCXP, which requires only a single coaxial cable for both data transmission and power supply. The boost cameras offer two camera families, boost V and boost R, that are tailored to meet unique vision requirements. Typical applications include inspection and quality control, logistics, printing, identification, advanced automation, and robotics.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥30,616.7511 ¥30,616.75