109206

Basler
405-109206
109206

制造商:

说明:
相机和相机模块 Basler dart M dmA1440-73gc

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Basler
产品种类: 相机和相机模块
RoHS:  
Camera Modules
1456 x 1088
73 fps
5 VDC
Color
0 C
+ 75 C
27.3 mm x 27.3 mm x 13.9 mm
商标: Basler
封装: Bulk
系列: dart M
工厂包装数量: 1
子类别: Cameras & Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

dart M Board-Level Cameras with GigE Interface

Basler dart M Board-Level Cameras with GigE Interface are based on the modular principle, which enables camera configurations according to individual requirements. The camera modules feature Sony IMX series CMOS sensors, color and monochrome options, and resolutions ranging from 0.3MP to 12.5MP. The power-over-Ethernet (PoE) board enables a one-cable solution, while the AUX power board provides a two-cable solution for the connection to the host system. Basler dart M Board-Level Cameras with GigE Interface are flexible and can be easily integrated into existing electronics or new applications, including factory automation, logistics, and robotics. A wide range of accessories is available.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2
预期 2026/11/24
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,351.53 ¥2,351.53