2200000575

Basler
405-2200000575
2200000575

制造商:

说明:
相机镜头 Lens Basler C11-1220-12M

产品属性 属性值 选择属性
Basler
产品种类: 相机镜头
RoHS:  
Lens
Premium C-Mount Lens 1.1 in with a Fixed Focal Length of 12 mm and an Aperture Range from F2 - F16 and High Resolution of 12 MP
48 mm x 61.5 mm
+ 50 C
- 10 C
商标: Basler
产品类型: Camera Lenses
工厂包装数量: 1
子类别: Cameras & Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9002119000
MXHTS:
9002110100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Lenses

Basler Lenses are purpose-built for machine vision applications, delivering reliable image quality and seamless integration with Basler cameras. Designed to match a wide range of sensors (from compact to high-resolution), the lenses ensure optimal performance in demanding industrial environments. With options covering various focal lengths, sensor sizes, and mounting types, Basler lenses provide the flexibility needed for applications such as inspection, measurement, and automation. A robust construction and consistent optical performance help minimize downtime and improve system accuracy.

库存量: 27

库存:
27 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,633.5489 ¥3,633.55