0ZCF0050FF2C

Bel Fuse
530-0ZCF0050FF2C
0ZCF0050FF2C

制造商:

说明:
自恢复保险丝—PPTC 2920 SMT PPTC 0.5 Ih 60V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bel
产品种类: 自恢复保险丝—PPTC
RoHS:  
0ZCF
500 mA
60 VDC
1 A
1.4 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Bel Fuse
高度: 1.0500 mm
长度: 7.3500 mm
湿度敏感性: Yes
产品类型: Resettable Fuses - PPTC
工厂包装数量: 2000
子类别: PPTC Resettable Fuses
类型: Slow Blow Fuse
宽度: 5.1200 mm
单位重量: 150 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

汽车保险丝

Bel Fuse汽车用保险丝包括专门设计用于汽车电路保护的各种产品,无论是座舱内还是引擎盖下。这些保险丝符合无源电气设备AEC-Q200测试认证,具有高可靠性、耐用性和稳定性。Bel Fuse汽车保险丝可保护各种汽车应用,包括过流和过热,这对车辆的整体可靠性至关重要。该产品组合包括SMD片式和砖型保险丝、高温PTC自恢复保险丝、SMD PTC自恢复保险丝和径向引线PTC自恢复保险丝。

5G解决方案

Bel 5G解决方案具有高速、低延迟和高带宽等特性,有助于传输大量数据。这些5G解决方案的推出将推动基站的快速增长以及对回程连接的大量需求。5G解决方案需要处理和存储大量数据,这将对数据中心的容量和拓扑产生根本性的影响。通过这些5G解决方案,工厂和办公室所有者将可以构建其5G网络架构。

PTC自恢复保险丝

Bel Fuse PTC自恢复保险丝采用传统的径向引线和SMD芯片封装,可提供出色的电路保护。这些PTC自恢复保险丝不仅具有过流和短路保护特性,还可以在不一定由过流引起的过热条件下提供防护。Bel Fuse PTC自恢复保险丝非常适合用于工业、低压USB设备、安全系统和测试设备应用。

0ZCF PPTC自恢复保险丝

Bel Fuse 0ZCF PPTC自恢复保险丝是符合AEC-Q200标准的保险丝,设计用于汽车和任何具有大电流和/或电压的自恢复应用。这些保险丝具有2920芯片尺寸、大保持电流和快速跳闸时间。0ZCF保险丝具有300mA至5A的保持电流范围,在-40°C至85°C的温度范围内工作。0ZCF自恢复保险丝符合RoHS 2指令,通过了UL认证 (E305051) 和TUV认证 (R5012117)。

SMT & Radial Lead PTC Resettable Fuses

Bel Fuse SMT and Radial Lead Positive Temperature Coefficient (PTC) Resettable Fuses offer circuit protection with an added resettable feature. They are available in low-profile SMT packages or traditional radial lead packages. Similar to Bel's extensive line of traditional fuse products, these resettable fuses protect against harmful overcurrent and short circuit conditions. These PTC devices can also be used to protect against overtemperature conditions that are not necessarily caused by excessive current. Bel Fuse PTC Resettable Fuses will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse.

库存量: 7,466

库存:
7,466
可立即发货
在途量:
58,000
预期 2026/11/26
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.4691 ¥3.47
¥2.6668 ¥26.67
¥2.4973 ¥124.87
¥1.8984 ¥189.84
¥1.7628 ¥352.56
¥1.6498 ¥824.90
¥1.4916 ¥1,491.60
整卷卷轴(请按2000的倍数订购)
¥1.2656 ¥2,531.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩