0826-1X1T-KH-F

Bel Magnetic Solutions
530-0826-1X1T-KH-F
0826-1X1T-KH-F

制造商:

说明:
模块式连接器/以太网连接器 MAGJACK 1PORT 100W POE 2.5GBT LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bel
产品种类: 模块式连接器/以太网连接器
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded
Through Hole
Right Angle
Solder
720 mA, 1.2 A
57 VDC
- 40 C
+ 85 C
Black
Green, Orange / Yellow
Tab Up
826
Tray
应用: 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE)
商标: Bel Magnetic Solutions
触点材料: Copper Alloy
触点电镀: Gold
可燃性等级: UL 94 V-0
端口数量: 1 Port
位置数量: 8 Position
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 40
子类别: Modular Connectors / Ethernet Connectors
商标名: MagJack
单位重量: 23.033 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1xN端口MagJack®集成连接器模块

Bel   1xN端口MagJack ®集成连接器模块(ICM)由1至8端口低密度RJ45连接器组成,封装中集成了以太网磁件。这些Bel ICM器件提供超薄封装和中平面安装版本,可更高效地利用空间。这些1xN MagJack ICM适合用于存储器、开关、服务器、路由器、工作站和主板。

Power Over Ethernet MagJack® ICMs

Bel Magnetic Solutions Power Over Ethernet MagJack® ICMs are ideal for upgrades to product performance for maximum power – 100W, or 1A over standard Ethernet cable. The 1GBase-T 100W and 2.5GBase-T 100W, 4-pair Power over Ethernet ICMs can implement 100W PoE to basically double the amount of power products can handle over any existing application, while still operating at Gigabit Ethernet speeds. The parts can transmit or receive 0 to 100W of power per port over all 4 pairs within the Ethernet cable while maintaining the bandwidth of the NBASE-T® compliant 2.5Gigabit Ethernet signals. They can be used as either a PSE (Power Source Equipment) or a PD (Powered Device) and are compatible with all major 1GBase-T and 2.5GBase-T PHYs, including the latest current-mode and voltage-mode PHYs. Bel Magnetic Solutions MagJack Single Port and Two Port ICMs are ideal for next generation Access Points and IP-camera applications.

5G解决方案

Bel 5G解决方案具有高速、低延迟和高带宽等特性,有助于传输大量数据。这些5G解决方案的推出将推动基站的快速增长以及对回程连接的大量需求。5G解决方案需要处理和存储大量数据,这将对数据中心的容量和拓扑产生根本性的影响。通过这些5G解决方案,工厂和办公室所有者将可以构建其5G网络架构。

MagJack®集成连接器模块

Bel Magnetic Solutions MagJack®集成连接器模块 (ICMs) 可满足IEEE 802.3、TIA-968-A 和FCC-Part 15标准的组合要求,便于实现介质相关接口。MagJack系列可将物理层与物理介质连接起来。Bel Magnetic Solutions MagJack集成连接器模块由RJ45连接器、变压器、电容器和电阻器组成,提供隔离和EMI抑制。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
367
预期 2026/10/14
400
预期 2026/12/3
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥90.5695 ¥90.57
¥77.0886 ¥770.89
¥69.8905 ¥1,747.26
¥66.4214 ¥2,656.86
¥64.6021 ¥7,752.25
¥60.794 ¥17,022.32
¥58.2289 ¥30,279.03
¥53.9349 ¥53,934.90