70IMX7-05-05-8G

Bel Power Solutions
784-70IMX7-05-05-8G
70IMX7-05-05-8G

制造商:

说明:
DC/DC转换器 - 通孔型 5V 0.7A 7W IN 40-121V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bel Power Solutions
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
2 Output
7 W
5 V
350 mA
- 5 V
350 mA
DIP-24
50.8 mm (2 in)
25.4 mm (1 in)
10.41 mm (0.41 in)
IMX7
商标: Bel Power Solutions
输入电压: 40 V to 121 V
安装风格: Through Hole
产品类型: Isolated DC-DC Converters
工厂包装数量: 30
子类别: DC-DC Converters
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
斯洛伐克
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IMX7 7W DC-DC Converters

Bel Power Solutions IMX7 7W DC-DC Converters are ideal for use in mobile or stationary applications in transport, railways, industry, and telecom, where variable input voltages or high transient voltages are prevalent. They are designed according to the latest industry requirements and standards. The IMX7 series covers a total input voltage range from 8.4V to 150V and is offered with single and electrically isolated double outputs from 3.3V up to 48V with flexible load distribution on double outputs. A inhibit input allows remote on/off. Bel Power Solutions IMX7 7W DC-DC Converters feature efficient input and output filtering with good transient and surge protection as well as low output ripple and noise. They provide supplementary insulation with SELV outputs for instances required in battery-supported systems, where the bus voltage may exceed the SELV limit of 60V.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 90   倍数: 30
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,222.7052 ¥110,043.47