MPI-650-48

Bel Signal Transformer
530-MPI-650-48
MPI-650-48

制造商:

说明:
电力变压器 - 工业用 TRANSFORMER MUL-PUR INTL 650VA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bel
产品种类: 电力变压器 - 工业用
RoHS:  
650 VA
100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC
48 V CT/24 V
Chassis
13.5 A/27.1 A
Dual Primary Winding
Dual Secondary Winding
133.3 mm
119.4 mm
117.8 mm
Quick Connects
Multi Purpose International Transformer
MPI
商标: Bel Signal Transformer
工作频率: 50 Hz/60 Hz
产品类型: Industrial Control Transformers
工厂包装数量: 1
子类别: Transformers
单位重量: 6.73 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
原产地分类
原产国:
多米尼加共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Multi-Purpose International Transformers

Signal Transformer Multi-Purpose International Transformers are ideal for worldwide applications by incorporating international safety features. These MPI transformers improve conventional 50/60Hz transformers with better volumetric efficiency and a solid copper full-width foil electrostatic shield. This series covers five power ratings (from 200VA to 900VA), five primary voltage ratings (from 100V to 230V), and ten secondary voltage ratings (from 10VCT to 230VCT). Featuring a 4000VRMS Hipot dielectric strength and leakage rating of less than 100µA, these high-performance international transformers have achieved an array of agency certifications.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 10   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,239.0385 ¥22,390.39
¥2,074.1037 ¥51,852.59