39122 009100

Belden Wire & Cable
566-39122-100-09
39122 009100

制造商:

说明:
连接线 22AWG 1C PPO 100ft SPOOL WHITE

产品属性 属性值 选择属性
Belden Wire & Cable
产品种类: 连接线
RoHS:  
22 AWG
White
100 ft
7 x 30
Polyphenylene Oxide (PPO)
600 V
Tinned Copper
+ 105 C
UL AWM Style 11028
39122
商标: Belden Wire & Cable
外径: 1.34 mm
产品类型: Hook-up Wire
工厂包装数量: 1
子类别: Single Conductor Wire
单位重量: 453.592 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PPO Zero-Halogen Hook-up Wire

Belden Wire and Cable has developed PPO Hook-up Wire as an environmentally-friendly alternative to PVC- and XLPE-insulated hook-up wire. The wire's construction is of stranded tinned copper conductors and Zero Halogen Polyphenylene Oxide (PPO) insulation. PPO meets or exceeds the electrical and thermal characteristics of traditionally used PVC and XLPE, in addition to being smaller in diameter, lighter, and stronger. It is more flexible and durable, with ten times better abrasion and pinch resistance than PVC. PPO is also fully recyclable. Some of the applications of Belden's PPO Hook-up Wire include electrical panels, building construction, maintenance operations, manufacturing of electrical and electronic products, as well as production and assembly applications. Gauge sizes range from 28 to 10 AWG and put-ups are 100 feet, 1000 feet, and 5000 feet. PPO Hook-up Wire is part of Belden's GreenChoice solutions.

库存量: 17

库存:
17 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,112.6093 ¥1,112.61
¥1,080.5173 ¥3,241.55
¥1,015.9152 ¥5,079.58
¥1,002.1857 ¥10,021.86