SPA2000-0.020-00-1012

Bergquist Company
951-A2000-020-001012
SPA2000-0.020-00-1012

制造商:

说明:
导热接口产品 Insulator, 10"x12" Sheet, 0.020" Thickness, Sil-Pad TSPA3000/A2000, IDH 2189298

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bergquist Company
产品种类: 导热接口产品
RoHS:  
Thermally Conductive Insulators
Thermal Pad
Non-standard
Silicone Elastomer
3 W/m-K
4 kVAC
White
- 60 C
+ 200 C
0.508 mm
50 psi
UL 94 V-0
A2000 / TSP A3000
商标: Bergquist Company
产品类型: Thermal Interface Products
工厂包装数量: 1
子类别: Thermal Management
商标名: Sil-Pad
零件号别名: L12INW10INH0.02 BG410632 L12INW10INH0D0 2189298
单位重量: 174.255 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541900000
USHTS:
8541900080
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TSP A3000 High Performance SIL PAD®

Bergquist Company TSP A3000 High-Performance SIL PAD® are conformable elastomers with ultra-high 3W/m.K thermal conductivity that acts as a thermal interface between electrical components and heat sinks. These inductors are designed for applications where optimal heat transfer is required. These thermally conductive silicone elastomers offer a thermal impedance of 0.32°C-in2/W (at 50psi). They are formulated to maximize the thermal and dielectric performance of the filler/binder matrix. This results in a grease-free, conformable material capable of meeting or exceeding the thermal and electrical requirements of high-reliability electronic packaging applications. Bergquist Company SIL PAD TSP A3000 High-Reliability Insulators are ideal for use in motor drive controls, avionics applications, high-voltage power supplies, and power transistor/heat sink interfaces.

Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The Bergquist SIL PAD materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible. The SIL PAD materials feature reinforcements to resist cut-through, a wide range of thermal conductivities and dielectric strengths, and excellent thermal performance with minimized thermal resistance. These cost-effective materials are resistant to electrical shorting and enhance performance for high-heat compacted assemblies.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,460.1569 ¥2,460.16
¥2,348.1287 ¥23,481.29
¥2,258.5875 ¥56,464.69