LPR3-0800-1500D-G850

Bivar
749-LPR3080150DG850
LPR3-0800-1500D-G850

制造商:

说明:
LED 光导管 Green 520nm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BIVAR
产品种类: LED 光导管
RoHS:  
Rigid Light Pipes with LEDs
Green
SMD/SMT
Right Angle
Round
38.1 mm
Polycarbonate (PC)
LPR
Tray
商标: Bivar
尺寸: 6 mm x 20.3 mm
湿度敏感性: Yes
产品类型: LED Light Pipes
工厂包装数量: 100
子类别: LED Indication
Vf - 正向电压: 3.2 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥51.6184 ¥51.62
¥36.4764 ¥364.76
¥29.0297 ¥2,902.97
¥27.3008 ¥13,650.40
¥26.7132 ¥26,713.20
¥26.216 ¥65,540.00