MPR3GD

Bivar
749-MPR3GD
MPR3GD

制造商:

说明:
LED面板上的指示器 3mm Grn Diff Lens Mtl Panel Mnt Ind.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BIVAR
产品种类: LED面板上的指示器
RoHS:  
35 deg
Indicators
Green
6 mm
Panel Mount
Straight Lead
3 mm
20 mA
2.1 V
568 nm
25 mcd
Dome
Bulk
商标: Bivar
导线长度: 16.7 mm
透镜颜色: Colorless
镜片透明度: Diffused
最大工作温度: + 85 C
最小工作温度: - 25 C
安装方法: Nut and Washer
产品类型: LED Panel Mount Indicators
工厂包装数量: 100
子类别: LED Indication
单位重量: 3.402 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Panel Mount Indicators

BIVAR Nylon, Metal, Quick Mount, & IP67-Rated Panel Mount Indicators are designed to address machine to human communication, in which light is transferred from LED to the human eye to convey a message. This wide variety of indicator solutions is made to efficiently move light to the front panel in any number of consumer or industrial applications, including security, medical, computing, transportation, and communication. Bringing flexibility to designers, BIVAR's panel mount indicators take into account a number of key considerations including the distance from LED source to panel, size and brightness, type of material best suited to the application, and indoor versus outdoor conditions. The IP67-rated panel mount assemblies address tough outdoor conditions, and are totally protected against dust and immersion up to 1m.

库存量: 244

库存:
244
可立即发货
在途量:
1,000
预期 2027/1/11
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.1762 ¥21.18
¥15.2211 ¥152.21
¥11.6616 ¥1,166.16
¥10.0909 ¥5,045.45
¥9.5937 ¥9,593.70
¥9.3451 ¥46,725.50
¥9.0965 ¥90,965.00