ORFLP2-WHT

Bivar
749-ORFLP2-WHT
ORFLP2-WHT

制造商:

说明:
LED 光导管 ORCA Flexible Light Pipe Adapter, Board Mount, Vertical, Rectangular LED, White

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BIVAR
产品种类: LED 光导管
RoHS:  
Flexible Light Pipes with LEDs
White
PCB Mount
Vertical
2 mm
Rectangular
12.8 mm
Fiber Optic
Non Water Resistant
商标: Bivar
尺寸: 9.4 mm x 9.4 mm x 12.8 mm
产品类型: LED Light Pipes
工厂包装数量: 100
子类别: LED Indication
Vf - 正向电压: 3.2 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541402000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ORFLP Flexible Light Pipe Systems

BIVAR ORFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These light pipe systems are ideal for applications where space constraints, enclosure layouts, or design requirements prevent the direct placement of LEDs. The ORFLP light pipe systems integrate a 4-pin Superflux LED with a flexible light pipe, providing a robust through-hole solution. This simplifies assembly and strengthens mechanical stability. These light pipe systems are available with 1mm or 2mm optical fiber diameters and fiber lengths ranging from one inch to over 100 feet. The ORFLP light pipe systems offer a wide selection of lens shapes and color-coded jackets for streamlined assembly. These light pipe systems support optimal PCB layouts by relocating indicators and reducing mechanical complexity. The ORFLP light pipe systems provide electrical isolation and ESD protection. Typical applications include industrial controls, rugged systems, and multi-state indication.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥40.2054 ¥40.21
¥29.2783 ¥292.78
¥20.679 ¥2,067.90
¥20.0123 ¥10,006.15
¥19.6055 ¥19,605.50
¥19.1874 ¥47,968.50
¥18.8597 ¥94,298.50
10,000 报价