PLP2-500 BE

Bivar
749-PLP2-500BE
PLP2-500 BE

制造商:

说明:
LED 光导管 Light Pipe Rigid 3mm Blue

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BIVAR
产品种类: LED 光导管
RoHS:  
Rigid Light Pipes
Blue
Panel Mount (Front)
Vertical
3 mm
Round
12.7 mm
Polycarbonate (PC)
Non Water Resistant
PLP2
Bulk
商标: Bivar
产品类型: LED Light Pipes
工厂包装数量: 100
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.

PLP2 LED Light Pipes

Bivar PLP2 LED Light Pipes offer a reliable and cost-effective solution for transferring LED light from a PCB to a front panel. Designed for simple front-mount and press-fit installation, these light pipes eliminate the need for additional hardware while delivering dependable optical performance. The PLP2 LED light pipes are available with 2mm and 3mm lens diameters. This gives designers the flexibility to optimize visibility, panel space, and product aesthetics while maintaining a consistent platform across multiple applications.

供货情况

库存:
无库存
生产周期:
22 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.498 ¥16.50
¥11.7294 ¥117.29
¥8.7688 ¥876.88
¥7.8761 ¥3,938.05
¥7.3902 ¥7,390.20
¥6.9156 ¥17,289.00
¥6.6557 ¥33,278.50
¥6.3619 ¥63,619.00