PM3BWD

Bivar
749-PM3BWD
PM3BWD

制造商:

说明:
LED面板上的指示器 Panel Mount LED 3mm Blue

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BIVAR
产品种类: LED面板上的指示器
RoHS:  
40 deg
Indicators
Blue
4 mm
Snap-In
Straight Lead
Blue, Diffused
3 mm
20 mA
4 V
430 nm
10 mcd
Dome
Tray
商标: Bivar
透镜颜色: Blue
镜片透明度: Diffused
安装方法: Snap-In
安装类型: Snap-In
产品类型: LED Panel Mount Indicators
工厂包装数量: 100
子类别: LED Indication
单位重量: 200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Panel Mount Indicators

BIVAR Nylon, Metal, Quick Mount, & IP67-Rated Panel Mount Indicators are designed to address machine to human communication, in which light is transferred from LED to the human eye to convey a message. This wide variety of indicator solutions is made to efficiently move light to the front panel in any number of consumer or industrial applications, including security, medical, computing, transportation, and communication. Bringing flexibility to designers, BIVAR's panel mount indicators take into account a number of key considerations including the distance from LED source to panel, size and brightness, type of material best suited to the application, and indoor versus outdoor conditions. The IP67-rated panel mount assemblies address tough outdoor conditions, and are totally protected against dust and immersion up to 1m.

库存量: 716

库存:
716 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20.7581 ¥20.76
¥14.9725 ¥149.73
¥10.2604 ¥1,026.04
¥9.3451 ¥4,672.55
¥9.0965 ¥22,741.25
¥8.7688 ¥43,844.00
¥8.3507 ¥83,507.00