SGLC-3MM-F RD

Bivar
749-SGLC-3MM-FRD
SGLC-3MM-F RD

制造商:

说明:
LED透镜 IP68 Rated Lens cap, flat lens, Tinted Red, .118 panel thickness, .280 lens diameter, .220 lens length, flange

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BIVAR
产品种类: LED透镜
RoHS:  
LED Lens Caps
Red
10.5 mm
Polycarbonate (PC)
商标: Bivar
安装风格: Panel
封装: Bulk
产品类型: LED Lenses
系列: SGLC
形状: Flat
工厂包装数量: 100
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SGLC Sealing Gasket Lens Caps

Bivar SGLC Sealing Gasket Lens Caps are IP68 rated that provide ingress protection to LED status indication for applications exposed to harsh environments. These caps provide highly visible LED status indication with easy front mount installation. The paired sealing gasket lens caps are direct with Bivar LEDs or with rigid and flexible light pipes for reinforced durability. These lens caps and black IP-rated sealing gasket fit into a 0.265 inch (6.7mm) round panel cutout and press securely into position with lens tab retention. The SGLC sealing gasket lens caps can be used in healthcare, medical, and industrial automation applications.

库存量: 124

库存:
124 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.6787 ¥14.68
¥10.4186 ¥104.19
¥8.0569 ¥805.69
¥6.7122 ¥3,356.10
¥6.3506 ¥6,350.60
¥5.763 ¥14,407.50
¥5.4805 ¥54,805.00