BOS0614CWR

Boreas Technologies
915-BOS0614WCR
BOS0614CWR

制造商:

说明:
马达/运动/点火控制器和驱动器 Four-Channel Ultra-Low Power Piezo Driver in WLCSP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Boreas Technologies
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Driver ICs
Multi-Channel, Ultra-Low Power Piezo Driver
3 V to 5.5 V
46 mA
- 40 C
+ 85 C
SMD/SMT
WLCSP-30
5.5 V
3 V
商标: Boreas Technologies
开发套件: BOS0614-KIT
负载电压额定值: 60 V
输出端数量: 4 Output
工作频率: 3.9 Hz to 1 kHz
输出电压: 60 V
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: BOS0614
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
商标名: CapDrive
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BOS0614 Piezo Haptic Driver

Boréas Technologies BOS0614 Piezo Haptic Driver is based on the patented CapDrive™ technology. This multi-channel driver can drive up to four piezo actuators simultaneously at 60V. The BOS0614 driver includes an internal 10kSps sensing interface that allows the programming of custom press and release haptic feedback on each channel. This driver can automatically play the programmed haptic feedback and send a notification through four GPIOs within 100μs. The four GPIOs can be used as an external trigger and are connected directly to the outputs of a touch controller. The BOS0614 driver is used in seamless user interfaces, human-machine interfaces, and smartphones.

库存量: 78

库存:
78 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.8221 ¥57.82
¥44.6689 ¥446.69
¥40.6913 ¥4,069.13
¥39.6178 ¥9,904.45
5,000 报价