BOS1211AQR

Boreas Technologies
915-BOS1211AQR
BOS1211AQR

制造商:

说明:
马达/运动/点火控制器和驱动器 CapDrive Scalable Piezo Haptic Controller for Automotive Applications in QFN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Boreas Technologies
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Haptic Drivers
Piezo Haptic Controller
9 V to 16 V
4 mA
- 40 C
+ 105 C
SMD/SMT
QFN-24
16 V
9 V
商标: Boreas Technologies
开发套件: BOS1211-KIT
负载电压额定值: 120 V
输出端数量: 1 Output
工作频率: 3.9 Hz to 1 kHz
输出电压: 120 V
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: BOS1211
工厂包装数量: 1
子类别: PMIC - Power Management ICs
商标名: CapDrive
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
851762090
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BOS1211 CapDrive® Piezo Haptic Driver

Boréas Technologies BOS1211 CapDrive® Piezo Haptic Driver is a scalable piezo haptic controller based on patented CapDrive™ technology. This driver can drive TDK's PowerHap 120V piezo actuators or similar loads with up to 120V HD haptic low-distortion waveforms. The BOS1211 CapDrive® Piezo Haptic driver operates from a 12V supply voltage. The BOS1211 runs waveforms through its digital front-end and SPI interface. This Haptic driver features a piezo sensing interface that detects pressure applied to the piezo actuator, plays automatic haptic waveform feedback, and notifies the user. The BOS1211 CapDrive® Piezo Haptic driver is available in a wettable flank QFN-24 package. This CapDrive® driver is ideal for display haptics, button replacement, and human-machine interface.

库存量: 62

库存:
62 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥46.4882 ¥46.49
¥34.9848 ¥349.85
¥31.7643 ¥3,176.43
¥30.6004 ¥7,650.10
¥30.5213 ¥15,260.65
¥29.2783 ¥29,278.30
¥27.798 ¥69,495.00