BOS1921CWR

Boreas Technologies
915-BOS1921CWR
BOS1921CWR

制造商:

说明:
马达/运动/点火控制器和驱动器 Piezo haptic driver with digital front end in WLCSP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Boreas Technologies
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Haptic Drivers
Piezo Actuator Driver
3 V to 5.5 V
14.5 mA
- 40 C
+ 85 C
SMD/SMT
WLCSP-20
5.5 V
3 V
Reel
Cut Tape
商标: Boreas Technologies
开发套件: BOS1921-KIT
负载电压额定值: 95 V
输出端数量: 1 Output
工作频率: 3.9 Hz to 1 kHz
输出电压: 190 Vpp
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: BOS1921
工厂包装数量: 4000
子类别: PMIC - Power Management ICs
商标名: CapDrive
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BOS1901 Piezo Haptic Drivers

Boréas Technologies BOS1901 Piezo Haptic Drivers with digital front end are single-chip piezo actuator driver with energy recovery, based on a patent-pending CapDrive™ technology. The BOS1901 drives actuators with up to 190Vpk-pk waveforms while operating from a 3V to 5.5V supply voltage. The Driver's input digital stream is written in the internal FIFO over the digital interface to generate the desired output waveform. The BOS1901 Piezo Haptic Drivers deliver low power and small size, suitable for various applications requiring minimal power consumption and heat dissipation.

BOS1921 Piezo Haptic Drivers

Boréas Technologies BOS1921 Piezo Haptic Drivers are single-chip piezo actuator drivers with energy recovery based on patented CapDrive™ technology. This technology can drive actuators with waveforms up to 190Vpk-pk while operating from a 3V to 5.5V supply voltage range. The BOS1921 haptic drivers feature high-resolution piezo sensing capabilities that automatically initiate haptic feedback when specific detection criteria are satisfied. These haptic drivers achieve low-distortion waveforms and quiet actuator operations, with all settings adjustable through the digital front end. The data and configuration parameters are easily communicated to the Peizo haptic drivers through the two-wire MIPI I3C interface. This MIPI I3C is also backward compatible with I²C for easy integration in most systems. Typical applications for these BOS1921 Piezo haptic drivers include mobile phones and tablets, portable computers, keyboards and mice, game controllers, wearables, and electronic cooling.

库存量: 2,469

库存:
2,469 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.6908 ¥30.69
¥29.8659 ¥2,986.59
¥29.0297 ¥7,257.43
¥22.6678 ¥11,333.90
¥21.7525 ¥21,752.50
整卷卷轴(请按4000的倍数订购)
¥21.0971 ¥84,388.40