2056-23-ALF

Bourns
652-2056-23-ALF
2056-23-ALF

制造商:

说明:
气体放电管 - GDT /气体等离子体避雷器 230volts 3E RAD GDT 6X8mm DIA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 气体放电管 - GDT /气体等离子体避雷器
RoHS:  
2056
5 kA
230 V
3 Electrode
SMD/SMT
Failsafe Not Protected
6 mm
8.5 mm
- 30 C
+ 85 C
Tray
商标: Bourns
绝缘电阻: 1 GOhms
安装风格: SMD/SMT
产品类型: GDTs - Gas Discharge Tubes / Surge Arresters
工厂包装数量: 1000
子类别: GDTs - Gas Discharge Tubes
技术: Gas Discharge Tubes
类型: 3 Electrode Light Duty Gas Discharge Tube
单位重量: 1.238 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电路保护设备

Bourns制造/供应各种电路保护技术,包括保险丝、PTC热敏电阻器、压敏电阻器、GDT、自恢复热熔断路器、浪涌保护器件、混合保护器、分立式半导体解决方案等。可靠的浪涌保护是一个关键设计考虑因素,可确保消费类电子产品、工业/通信设备、汽车、电池充电/储能基础设施和可再生能量采集生态系统的运行可靠性。

2052 & 2056 Series Light Duty 3-Electrode GDTs

Bourns 2052 and 2056 Series Light Duty 3-Electrode Gas Discharge Tubes (GDTs) are specifically designed to protect telecommunications, industrial, and consumer electronics applications from transient surge voltages that may result from lightning strikes and equipment switching operations. These devices offer maximum surge ratings from 5kA to 10kA, low capacitance of ‹2pF max. and high insulation resistance of >1GΩ. Light Duty 3-Electrode GDTs feature a broad array of breakover voltage levels with Series 2056 offering a 90V to 600V range and Series 2052 GDTs with a symmetrical breakdown voltage range of 230V to 800V. A Switch-Grade Fail-Short option is available for 2056 Series GDTs. Bourns 2052 and 2056 Series Light Duty 3-Electrode GDTs are available in surface mount and axial leaded packages.

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.4018 ¥13.40
¥10.9158 ¥109.16
¥8.2038 ¥410.19
¥7.5371 ¥753.71
¥6.893 ¥1,723.25
¥6.8817 ¥6,881.70
¥5.763 ¥11,526.00