4306R-102-103F
图像仅供参考
请参阅产品规格
请参阅产品规格
652-4306R-102-103F
4306R-102-103F
制造商:
说明:
电阻器网络与阵列 6pin Iso 10K
电阻器网络与阵列 6pin Iso 10K
合规代码
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 哥斯达黎加
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥9.8423 | ¥9.84 | |
| ¥5.6274 | ¥56.27 | |
| ¥4.5878 | ¥114.70 | |
| ¥3.4578 | ¥363.07 | |
| ¥3.0736 | ¥860.61 | |
| ¥2.7572 | ¥1,447.53 | |
| ¥2.5312 | ¥2,569.17 | |
| ¥2.2035 | ¥11,028.52 | |
| ¥2.0679 | ¥20,699.68 |

中国
BOURNS COLOR CHANGE FROM GOLD TO BLACK
BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.
For more information, please contact a Mouser Technical Sales
Representative.
5-0309-1