4308R-102-152LF
图像仅供参考
请参阅产品规格
请参阅产品规格
652-4308R-2LF-1.5K
4308R-102-152LF
制造商:
说明:
电阻器网络与阵列 1.5K 8Pin Isolated
电阻器网络与阵列 1.5K 8Pin Isolated
合规代码
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 哥斯达黎加
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 755
-
库存:
-
755 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
9 周 大于所示数量的预计工厂生产时间。
数量大于755的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥40.4427 | ¥40.44 | |
| ¥24.9843 | ¥249.84 | |
| ¥22.4983 | ¥562.46 | |
| ¥17.8653 | ¥1,786.53 | |
| ¥15.9669 | ¥3,991.73 | |
| ¥15.7974 | ¥7,898.70 | |
| ¥14.6448 | ¥14,644.80 | |
| ¥14.5544 | ¥72,772.00 |

中国
BOURNS COLOR CHANGE FROM GOLD TO BLACK
BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.
For more information, please contact a Mouser Technical Sales
Representative.
5-0309-1