4309R-101-471LF
图像仅供参考
请参阅产品规格
请参阅产品规格
652-4309R-1LF-470
4309R-101-471LF
制造商:
说明:
电阻器网络与阵列 9pin 470 OHMS Bussed Low Profile
电阻器网络与阵列 9pin 470 OHMS Bussed Low Profile
合规代码
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 哥斯达黎加
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1,757
-
库存:
-
1,757 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
9 周 大于所示数量的预计工厂生产时间。
数量大于1757的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥36.725 | ¥36.73 | |
| ¥19.8541 | ¥198.54 | |
| ¥15.5488 | ¥342.07 | |
| ¥14.3058 | ¥1,573.64 | |
| ¥13.3227 | ¥3,517.19 | |
| ¥12.7351 | ¥6,443.96 | |
| ¥12.5769 | ¥12,727.82 | |
| ¥11.9893 | ¥60,138.33 |

中国
BOURNS COLOR CHANGE FROM GOLD TO BLACK
BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.
For more information, please contact a Mouser Technical Sales
Representative.
5-0309-1